Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W272MSEGBN | |
|---|---|
DigiKey Part Number | LNU2W272MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W272MSEGBN |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.34 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W272MSEG | Nichicon | 17 | 493-13811-ND | ¥13,727.00000 | Parametric Equivalent |
| LNU2W272MSEGBB | Nichicon | 0 | LNU2W272MSEGBB-ND | ¥8,611.48000 | Parametric Equivalent |
| LNU2W272MTEG | Nichicon | 0 | LNU2W272MTEG-ND | ¥8,611.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥8,611.48000 | ¥215,287 |
| Unit Price without JCT: | ¥8,611.48000 |
|---|---|
| Unit Price with JCT: | ¥9,472.62800 |



