



LNT2D332MSE | |
|---|---|
DigiKey Part Number | 493-9005-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D332MSE |
Description | CAP ALUM 3300UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.68 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,626.00000 | ¥6,626 |
| 25 | ¥4,747.08000 | ¥118,677 |
| 50 | ¥4,514.14000 | ¥225,707 |
| 100 | ¥4,320.76000 | ¥432,076 |
| Unit Price without JCT: | ¥6,626.00000 |
|---|---|
| Unit Price with JCT: | ¥7,288.60000 |

