



LNT1K473MSE | |
|---|---|
DigiKey Part Number | 493-8973-ND |
Manufacturer | |
Manufacturer Product Number | LNT1K473MSE |
Description | CAP ALUM 47000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 13.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.41 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,082.00000 | ¥12,082 |
| 15 | ¥9,368.20000 | ¥140,523 |
| 60 | ¥8,578.75000 | ¥514,725 |
| 105 | ¥8,340.88571 | ¥875,793 |
| Unit Price without JCT: | ¥12,082.00000 |
|---|---|
| Unit Price with JCT: | ¥13,290.20000 |

