



LNT1J223MSE | |
|---|---|
DigiKey Part Number | 493-8959-ND |
Manufacturer | |
Manufacturer Product Number | LNT1J223MSE |
Description | CAP ALUM 22000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.935 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,313.00000 | ¥6,313 |
| 25 | ¥4,504.96000 | ¥112,624 |
| 50 | ¥4,280.84000 | ¥214,042 |
| 100 | ¥4,094.81000 | ¥409,481 |
| Unit Price without JCT: | ¥6,313.00000 |
|---|---|
| Unit Price with JCT: | ¥6,944.30000 |

