Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A474MSEB | |
|---|---|
DigiKey Part Number | LNT1A474MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A474MSEB |
Description | CAP ALUM 470000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.5 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A474MSE | Nichicon | 4 | 493-8908-ND | ¥14,955.00000 | Parametric Equivalent |
| LNT1A474MSEN | Nichicon | 0 | LNT1A474MSEN-ND | ¥8,129.80000 | Parametric Equivalent |
| LNT1C474MSE | Nichicon | 0 | 493-8919-ND | ¥10,235.40000 | Parametric Equivalent |
| LNT1C474MSEB | Nichicon | 0 | LNT1C474MSEB-ND | ¥8,821.30000 | Parametric Equivalent |
| LNT1C474MSEN | Nichicon | 0 | LNT1C474MSEN-ND | ¥8,821.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥8,129.80000 | ¥81,298 |
| Unit Price without JCT: | ¥8,129.80000 |
|---|---|
| Unit Price with JCT: | ¥8,942.78000 |




