470000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1A474MSE

DigiKey Part Number
493-7724-ND
Manufacturer
Manufacturer Product Number
LNR1A474MSE
Description
CAP ALUM 470000UF 20% 10V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19 A @ 120 Hz
Ripple Current @ High Frequency
21.85 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.480" Dia (63.00mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥9,991.00000¥9,991
25¥7,377.64000¥184,441
50¥7,054.02000¥352,701
100¥6,785.42000¥678,542
Manufacturers Standard Package
Unit Price without JCT:¥9,991.00000
Unit Price with JCT:¥10,990.10000