Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V332MSEG | |
|---|---|
DigiKey Part Number | 493-8748-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V332MSEG |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 14 A @ 120 Hz | |
Ripple Current @ High Frequency | 19.6 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,876.00000 | ¥8,876 |
| 10 | ¥6,981.50000 | ¥69,815 |
| 50 | ¥6,203.18000 | ¥310,159 |
| 100 | ¥5,958.73000 | ¥595,873 |
| Unit Price without JCT: | ¥8,876.00000 |
|---|---|
| Unit Price with JCT: | ¥9,763.60000 |


