



LLG2G471MELC30 | |
|---|---|
DigiKey Part Number | 493-6107-ND |
Manufacturer | |
Manufacturer Product Number | LLG2G471MELC30 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2G471MELC30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0459 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,604.00000 | ¥1,604 |
| 10 | ¥1,143.20000 | ¥11,432 |
| 50 | ¥953.14000 | ¥47,657 |
| 200 | ¥843.62500 | ¥168,725 |
| 600 | ¥781.54500 | ¥468,927 |
| 1,000 | ¥758.35900 | ¥758,359 |
| Unit Price without JCT: | ¥1,604.00000 |
|---|---|
| Unit Price with JCT: | ¥1,764.40000 |

