



LKX2W560MESY25 | |
|---|---|
DigiKey Part Number | 493-14768-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W560MESY25 |
Description | CAP ALUM 56UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W560MESY25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥866.00000 | ¥866 |
| 10 | ¥596.10000 | ¥5,961 |
| 50 | ¥484.24000 | ¥24,212 |
| 100 | ¥448.93000 | ¥44,893 |
| 500 | ¥388.34600 | ¥194,173 |
| 1,000 | ¥369.29900 | ¥369,299 |
| 2,500 | ¥348.99040 | ¥872,476 |
| Unit Price without JCT: | ¥866.00000 |
|---|---|
| Unit Price with JCT: | ¥952.60000 |

