

LGY1K392MELC30 | |
---|---|
DigiKey Part Number | 493-8712-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K392MELC30 |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K392MELC30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.99 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,074.00000 | ¥1,074 |
10 | ¥750.70000 | ¥7,507 |
50 | ¥617.52000 | ¥30,876 |
200 | ¥540.68000 | ¥108,136 |
600 | ¥497.12833 | ¥298,277 |
1,000 | ¥480.85400 | ¥480,854 |
2,600 | ¥469.41115 | ¥1,220,469 |
Unit Price without JCT: | ¥1,074.00000 |
---|---|
Unit Price with JCT: | ¥1,181.40000 |