



LGY1J562MELC35 | |
|---|---|
DigiKey Part Number | 493-8689-ND |
Manufacturer | |
Manufacturer Product Number | LGY1J562MELC35 |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1J562MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,182.00000 | ¥1,182 |
| 10 | ¥827.10000 | ¥8,271 |
| 50 | ¥680.70000 | ¥34,035 |
| 200 | ¥596.30000 | ¥119,260 |
| 600 | ¥548.45667 | ¥329,074 |
| 1,000 | ¥530.58200 | ¥530,582 |
| 2,600 | ¥503.07577 | ¥1,307,997 |
| Unit Price without JCT: | ¥1,182.00000 |
|---|---|
| Unit Price with JCT: | ¥1,300.20000 |

