



LGR2W560MELA25 | |
|---|---|
DigiKey Part Number | 493-7935-ND |
Manufacturer | |
Manufacturer Product Number | LGR2W560MELA25 |
Description | CAP ALUM 56UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2W560MELA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥831.00000 | ¥831 |
| 10 | ¥570.00000 | ¥5,700 |
| 50 | ¥462.06000 | ¥23,103 |
| 250 | ¥391.79200 | ¥97,948 |
| 500 | ¥369.68400 | ¥184,842 |
| 1,000 | ¥351.32500 | ¥351,325 |
| 2,500 | ¥331.75280 | ¥829,382 |
| 5,000 | ¥319.83880 | ¥1,599,194 |
| Unit Price without JCT: | ¥831.00000 |
|---|---|
| Unit Price with JCT: | ¥914.10000 |

