



LGL2G471MELA45 | |
|---|---|
DigiKey Part Number | 493-7499-ND |
Manufacturer | |
Manufacturer Product Number | LGL2G471MELA45 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2G471MELA45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.145 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,393.00000 | ¥2,393 |
| 10 | ¥1,746.40000 | ¥17,464 |
| 50 | ¥1,479.92000 | ¥73,996 |
| 100 | ¥1,396.07000 | ¥139,607 |
| 500 | ¥1,252.24400 | ¥626,122 |
| 1,000 | ¥1,207.07200 | ¥1,207,072 |
| Unit Price without JCT: | ¥2,393.00000 |
|---|---|
| Unit Price with JCT: | ¥2,632.30000 |

