Direct
Direct
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct




LAQ2G271MELC35 | |
|---|---|
DigiKey Part Number | 493-7548-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2G271MELC35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2G271MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGR2G271MELC35 | Nichicon | 98 | 493-7853-ND | ¥1,870.00000 | Direct |
| LGW2G271MELC25 | Nichicon | 0 | 493-8554-ND | ¥1,436.00000 | Direct |
| LAK2G271MELC35 | Nichicon | 0 | LAK2G271MELC35-ND | ¥736.24500 | Parametric Equivalent |
| LGU2W271MELC | Nichicon | 732 | 493-2865-ND | ¥1,542.00000 | Parametric Equivalent |
| 277LMX400M2ED | CORNELL DUBILIER KNOWLES | 0 | 277LMX400M2ED-ND | ¥883.44433 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,032.18500 | ¥206,437 |
| Unit Price without JCT: | ¥1,032.18500 |
|---|---|
| Unit Price with JCT: | ¥1,135.40350 |













