Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct




LAQ2G271MELB40 | |
|---|---|
DigiKey Part Number | 493-7549-ND |
Manufacturer | |
Manufacturer Product Number | LAQ2G271MELB40 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAQ2G271MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAS2G271MELB35 | Nichicon | 0 | LAS2G271MELB35-ND | ¥772.69500 | Direct |
| LGW2G271MELB35 | Nichicon | 174 | 493-8553-ND | ¥1,316.00000 | Direct |
| LGX2W271MELB40 | Nichicon | 110 | 493-7852-ND | ¥1,565.00000 | Upgrade |
| LAK2G271MELB40 | Nichicon | 0 | LAK2G271MELB40-ND | ¥700.74500 | Parametric Equivalent |
| LASW6271MELB40 | Nichicon | 0 | LASW6271MELB40-ND | ¥814.04500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥982.19000 | ¥196,438 |
| Unit Price without JCT: | ¥982.19000 |
|---|---|
| Unit Price with JCT: | ¥1,080.40900 |












