68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1V680MCW1GS

DigiKey Part Number
GYC1V680MCW1TR-ND - Tape & Reel (TR)
GYC1V680MCW1CT-ND - Cut Tape (CT)
GYC1V680MCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1V680MCW1GS
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,763
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥234.00000¥234
10¥150.60000¥1,506
50¥115.70000¥5,785
100¥104.65000¥10,465
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900¥80.50222¥72,452
1,800¥75.38556¥135,694
2,700¥72.80481¥196,573
4,500¥69.92711¥314,672
6,300¥68.23635¥429,889
9,000¥66.60333¥599,430
Manufacturers Standard Package
Unit Price without JCT:¥234.00000
Unit Price with JCT:¥257.40000