
GYC1H470MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1H470TR-ND - Tape & Reel (TR) 493-GYC1H470CT-ND - Cut Tape (CT) 493-GYC1H470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 330 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥234.00000 | ¥234 |
| 10 | ¥150.60000 | ¥1,506 |
| 50 | ¥115.70000 | ¥5,785 |
| 100 | ¥104.65000 | ¥10,465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥85.64800 | ¥42,824 |
| 1,000 | ¥79.66300 | ¥79,663 |
| 1,500 | ¥76.64067 | ¥114,961 |
| 2,500 | ¥73.27320 | ¥183,183 |
| 3,500 | ¥71.29371 | ¥249,528 |
| 5,000 | ¥69.38120 | ¥346,906 |
| Unit Price without JCT: | ¥234.00000 |
|---|---|
| Unit Price with JCT: | ¥257.40000 |


