
GYB1E101MCW1GS | |
|---|---|
DigiKey Part Number | GYB1E101MCW1TR-ND - Tape & Reel (TR) GYB1E101MCW1CT-ND - Cut Tape (CT) GYB1E101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1E101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥145.50000 | ¥1,455 |
| 50 | ¥111.62000 | ¥5,581 |
| 100 | ¥100.90000 | ¥10,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ¥77.47111 | ¥69,724 |
| 1,800 | ¥72.50778 | ¥130,514 |
| 2,700 | ¥70.00333 | ¥189,009 |
| 4,500 | ¥67.21111 | ¥302,450 |
| 6,300 | ¥65.57016 | ¥413,092 |
| 9,000 | ¥63.98522 | ¥575,867 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |


