820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 78mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1H821MNS1MS

DigiKey Part Number
UCZ1H821MNS1TR-ND - Tape & Reel (TR)
UCZ1H821MNS1CT-ND - Cut Tape (CT)
UCZ1H821MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1H821MNS1MS
Description
CAP ALUM 820UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 78mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
78mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥583.00000¥583
10¥392.70000¥3,927
50¥313.62000¥15,681
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125¥281.54400¥35,193
250¥261.99600¥65,499
375¥252.12800¥94,548
625¥241.12800¥150,705
875¥234.66400¥205,331
1,250¥228.41840¥285,523
Manufacturers Standard Package
Unit Price without JCT:¥583.00000
Unit Price with JCT:¥641.30000