



RPS1H220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6648-2-ND - Tape & Reel (TR) 493-6648-1-ND - Cut Tape (CT) 493-6648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1H220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1H220MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 37mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥412.00000 | ¥412 |
| 10 | ¥272.70000 | ¥2,727 |
| 50 | ¥214.58000 | ¥10,729 |
| 100 | ¥196.20000 | ¥19,620 |
| 500 | ¥164.61600 | ¥82,308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥154.67900 | ¥154,679 |
| 2,000 | ¥146.42450 | ¥292,849 |
| 3,000 | ¥142.26033 | ¥426,781 |
| 5,000 | ¥137.62120 | ¥688,106 |
| 7,000 | ¥134.89571 | ¥944,270 |
| 10,000 | ¥132.26350 | ¥1,322,635 |
| Unit Price without JCT: | ¥412.00000 |
|---|---|
| Unit Price with JCT: | ¥453.20000 |

