150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCX1C151MCL1GS

DigiKey Part Number
493-4670-2-ND - Tape & Reel (TR)
493-4670-1-ND - Cut Tape (CT)
493-4670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCX1C151MCL1GS
Description
CAP ALUM POLY 150UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCX1C151MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
33mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥456.00000¥456
10¥304.00000¥3,040
50¥248.20000¥12,410
100¥220.62000¥22,062
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥186.22400¥93,112
1,000¥175.40100¥175,401
1,500¥169.94200¥254,913
2,500¥163.85680¥409,642
3,500¥163.13457¥570,971
Manufacturers Standard Package
Unit Price without JCT:¥456.00000
Unit Price with JCT:¥501.60000