27 MHz XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF27M00000S300

DigiKey Part Number
3372-RF27M00000S300TR-ND - Tape & Reel (TR)
Manufacturer
TGS
Manufacturer Product Number
RF27M00000S300
Description
OSC 27MHZ 3.3V HCMOS//15PF SMD
Customer Reference
Detailed Description
27 MHz XO (Standard) HCMOS Oscillator 3.3V Tri-State (Output Enable) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Tri-State (Output Enable)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of ¥789,850 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥124.44867¥373,346
Unit Price without JCT:¥124.44867
Unit Price with JCT:¥136.89354