
MSB30M | |
|---|---|
DigiKey Part Number | 3372-MSB30MTR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | MSB30M |
Description | BRIDGE RECT 1PHASE 1KV UMSB |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount UMSB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | UMSB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥70.58100 | ¥211,743 |
| Unit Price without JCT: | ¥70.58100 |
|---|---|
| Unit Price with JCT: | ¥77.63910 |


