


SZMM3Z39VT1GX | |
---|---|
DigiKey Part Number | 1727-SZMM3Z39VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z39VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z39VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z39VT1GX |
Description | DIODE ZENER 39V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥46.00000 | ¥46 |
10 | ¥27.80000 | ¥278 |
50 | ¥19.88000 | ¥994 |
100 | ¥17.27000 | ¥1,727 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥9.22733 | ¥27,682 |
6,000 | ¥8.26050 | ¥49,563 |
Unit Price without JCT: | ¥46.00000 |
---|---|
Unit Price with JCT: | ¥50.60000 |