


74AUP1G14GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AUP1G14GW-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GW-Q100H |
Description | 74AUP1G14GW-Q100/SOT353/UMT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.6V ~ 1.24V |
Series | Input Logic Level - High 0.6V ~ 2.29V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 5-TSSOP |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.48933 | ¥37,468 |
| Unit Price without JCT: | ¥12.48933 |
|---|---|
| Unit Price with JCT: | ¥13.73826 |

