
PZU884LS-B7V5-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-B7V5-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-B7V5-QYL |
Description | DIODE ZENER 7.44V 365MW DFN1006 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.44 V 365 mW ±2.15% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 500 mV |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.15% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.99160 | ¥69,916 |
| 20,000 | ¥6.34545 | ¥126,909 |
| 30,000 | ¥6.01593 | ¥180,478 |
| 50,000 | ¥5.80952 | ¥290,476 |
| Unit Price without JCT: | ¥6.99160 |
|---|---|
| Unit Price with JCT: | ¥7.69076 |

