N-Channel 100 V 8.2A (Ta) 1.8W (Ta) Surface Mount MLPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 8.2A (Ta) 1.8W (Ta) Surface Mount MLPAK33
8-Power VDFN

PXN014-100QEJ

DigiKey Part Number
1727-PXN014-100QEJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXN014-100QEJ
Description
PXN014-100QE/SOT8002/MLPAK33
Customer Reference
Detailed Description
N-Channel 100 V 8.2A (Ta) 1.8W (Ta) Surface Mount MLPAK33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
2154 pF @ 50 V
FET Type
Power Dissipation (Max)
1.8W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
MLPAK33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
14.4mOhm @ 8.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.