


PTVS8V5P1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS8V5P1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS8V5P1UTP-QX |
Description | TVS DIODE 8.5VWM 14.4VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥26.81633 | ¥80,449 |
| 6,000 | ¥24.72233 | ¥148,334 |
| Unit Price without JCT: | ¥26.81633 |
|---|---|
| Unit Price with JCT: | ¥29.49796 |

