Direct



PTVS6V5P1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1439-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS6V5P1UTP,115 |
Description | TVS DIODE 6.5VWM 11.2VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS6V5P1UTP,115 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 53.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS6V5P1UTP-QX | Nexperia USA Inc. | 0 | 1727-PTVS6V5P1UTP-QXTR-ND | ¥26.81633 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥25.76533 | ¥77,296 |
| 6,000 | ¥23.55383 | ¥141,323 |
| 9,000 | ¥23.54522 | ¥211,907 |
| Unit Price without JCT: | ¥25.76533 |
|---|---|
| Unit Price with JCT: | ¥28.34186 |


