SOD123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS33VS1UR,115

Digi-Key Part Number
1727-5871-2-ND - Tape & Reel (TR)
1727-5871-1-ND - Cut Tape (CT)
1727-5871-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PTVS33VS1UR,115
Supplier
Description
TVS DIODE 33VWM 53.3VC CFP3
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount SOD-123W
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
7.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
SOD-123W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥49.00000¥49
10¥39.70000¥397
100¥26.99000¥2,699
500¥20.24200¥10,121
1,000¥15.18100¥15,181
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥13.91633¥41,749
6,000¥13.07267¥78,436
15,000¥12.65093¥189,764
Additional Resources
AttributeDescription
Other Names
1727-5871-1
2156-PTVS33VS1UR,115-NEX
1727-5871-2
1727-5871-6
568-7456-1-ND
568-7456-2-ND
934061364115
568-7456-6
568-7456-1
568-7456-2
568-7456-6-ND
PTVS33VS1UR,115-ND
NEXNEXPTVS33VS1UR,115
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PTVS33VS1UTR,115Nexperia USA Inc.3,2291727-1412-1-ND¥49.00000Direct