Similar

PESD5V0X1BCL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X1BCL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BCL-QYL |
Description | TVS DIODE 5.5VWM 18VC DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 1.7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, Telecom, USB |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.49pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 8.1V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.7A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TESD5V0L1UC RJG | Taiwan Semiconductor Corporation | 10,737 | TESD5V0L1UCRJGCT-ND | ¥47.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.63510 | ¥156,351 |
| 20,000 | ¥14.39265 | ¥287,853 |
| 30,000 | ¥13.75973 | ¥412,792 |
| 50,000 | ¥13.04852 | ¥652,426 |
| 70,000 | ¥12.62750 | ¥883,925 |
| 100,000 | ¥12.60933 | ¥1,260,933 |
| Unit Price without JCT: | ¥15.63510 |
|---|---|
| Unit Price with JCT: | ¥17.19861 |


