
PSMN9R1-30YL,115 | |
|---|---|
DigiKey Part Number | 1727-5435-2-ND - Tape & Reel (TR) 1727-5435-1-ND - Cut Tape (CT) 1727-5435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN9R1-30YL,115 |
Description | MOSFET N-CH 30V 57A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 30 V 57A (Tc) 52W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.15V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 894 pF @ 15 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package LFPAK56, Power-SO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.1mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥101.90000 | ¥1,019 |
| 100 | ¥66.37000 | ¥6,637 |
| 500 | ¥51.11800 | ¥25,559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥43.69467 | ¥65,542 |
| 3,000 | ¥39.95267 | ¥119,858 |
| 4,500 | ¥38.04622 | ¥171,208 |
| 7,500 | ¥35.90360 | ¥269,277 |
| 10,500 | ¥34.63486 | ¥363,666 |
| 15,000 | ¥33.40173 | ¥501,026 |
| 37,500 | ¥32.50381 | ¥1,218,893 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |

