
PSMN8R5-40HSX | |
|---|---|
DigiKey Part Number | 1727-PSMN8R5-40HSXTR-ND - Tape & Reel (TR) 1727-PSMN8R5-40HSXCT-ND - Cut Tape (CT) 1727-PSMN8R5-40HSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN8R5-40HSX |
Description | MOSFET 2N-CH 40V 30A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Ta) 53W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 21.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1439pF @ 25V |
Part Status Active | Power - Max 53W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case SOT-1205, 8-LFPAK56 |
Current - Continuous Drain (Id) @ 25°C 30A (Ta) | Supplier Device Package LFPAK56D |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 10 | ¥241.00000 | ¥2,410 |
| 100 | ¥163.31000 | ¥16,331 |
| 500 | ¥130.04400 | ¥65,022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥90.14800 | ¥135,222 |
| 3,000 | ¥83.38100 | ¥250,143 |
| 4,500 | ¥79.93378 | ¥359,702 |
| 7,500 | ¥76.06067 | ¥570,455 |
| 10,500 | ¥73.76790 | ¥774,563 |
| 15,000 | ¥71.68827 | ¥1,075,324 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |

