
PNU650200AEJJ | |
|---|---|
DigiKey Part Number | 1727-PNU650200AEJJTR-ND - Tape & Reel (TR) 1727-PNU650200AEJJCT-ND - Cut Tape (CT) 1727-PNU650200AEJJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650200AEJJ |
Description | DIODE STD 650V 20A D2PAK R2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 400V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package D2PAK R2P |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 20 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNU650200AEJ-QJ | Nexperia USA Inc. | 717 | 1727-PNU650200AEJ-QJCT-ND | ¥329.00000 | Parametric Equivalent |
| Cut Tape (CT): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥201.40000 | ¥2,014 |
| 100 | ¥135.18000 | ¥13,518 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥92.95625 | ¥74,365 |
| 1,600 | ¥90.59813 | ¥144,957 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

