N-Channel 30 V 930mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMZB380XN,315

DigiKey Part Number
568-10843-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMZB380XN,315
Description
MOSFET N-CH 30V 930MA DFN1006B-3
Customer Reference
Detailed Description
N-Channel 30 V 930mA (Ta) 360mW (Ta), 2.7W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.87 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±12V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 25 V
FET Type
Power Dissipation (Max)
360mW (Ta), 2.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN1006B-3
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
460mOhm @ 200mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.