


PMST6428,135 | |
|---|---|
DigiKey Part Number | 1727-PMST6428,135TR-ND - Tape & Reel (TR) 1727-PMST6428,135CT-ND - Cut Tape (CT) 1727-PMST6428,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST6428,135 |
Description | TRANS NPN 50V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 700MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100µA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AW RFG | Taiwan Semiconductor Corporation | 17,585 | 1801-BC847AWRFGCT-ND | ¥32.00000 | Similar |
| BC847BW RFG | Taiwan Semiconductor Corporation | 17,840 | 1801-BC847BWRFGCT-ND | ¥32.00000 | Similar |
| BC847CW RFG | Taiwan Semiconductor Corporation | 17,350 | 1801-BC847CWRFGCT-ND | ¥32.00000 | Similar |
| BC850AW RFG | Taiwan Semiconductor Corporation | 17,920 | 1801-BC850AWRFGCT-ND | ¥32.00000 | Similar |
| BC850BW RFG | Taiwan Semiconductor Corporation | 17,980 | 1801-BC850BWRFGCT-ND | ¥32.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥23.10000 | ¥231 |
| 100 | ¥14.36000 | ¥1,436 |
| 500 | ¥10.49200 | ¥5,246 |
| 1,000 | ¥9.23800 | ¥9,238 |
| 2,000 | ¥8.17900 | ¥16,358 |
| 5,000 | ¥7.02940 | ¥35,147 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.31690 | ¥63,169 |
| 20,000 | ¥5.71695 | ¥114,339 |
| 30,000 | ¥5.41107 | ¥162,332 |
| 50,000 | ¥5.06716 | ¥253,358 |
| 70,000 | ¥4.86347 | ¥340,443 |
| 100,000 | ¥4.66541 | ¥466,541 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

