
PMPB08R0ENZ | |
|---|---|
DigiKey Part Number | 1727-PMPB08R0ENZTR-ND - Tape & Reel (TR) 1727-PMPB08R0ENZCT-ND - Cut Tape (CT) 1727-PMPB08R0ENZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB08R0ENZ |
Description | PMPB08R0EN/SOT1220-4/DFN2020M- |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 1.7W (Ta), 13W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 587 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 13W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020M-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9.8mOhm @ 10A, 10V |

