
PMN30ENEAH | |
|---|---|
DigiKey Part Number | 1727-PMN30ENEAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMN30ENEAH |
Description | PMN30ENEA/SOT457/SC-74 |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.4A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 20 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 667mW (Ta), 7.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 6-TSOP |
Rds On (Max) @ Id, Vgs 30mOhm @ 5.4A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |

