
PTVS16VS1UTR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS16VS1UTR-QXTR-ND - Tape & Reel (TR) 1727-PTVS16VS1UTR-QXCT-ND - Cut Tape (CT) 1727-PTVS16VS1UTR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS16VS1UTR-QX |
Description | TVS DIODE 16VWM 26VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123W |
Voltage - Reverse Standoff (Typ) 16V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF4L16A | Taiwan Semiconductor Corporation | 19,880 | 1801-SMF4L16ACT-ND | ¥80.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥63.30000 | ¥633 |
| 100 | ¥40.40000 | ¥4,040 |
| 500 | ¥30.46200 | ¥15,231 |
| 1,000 | ¥27.25300 | ¥27,253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥23.17167 | ¥69,515 |
| 6,000 | ¥21.11417 | ¥126,685 |
| 9,000 | ¥20.06567 | ¥180,591 |
| 15,000 | ¥18.88700 | ¥283,305 |
| 21,000 | ¥18.18895 | ¥381,968 |
| 30,000 | ¥17.51053 | ¥525,316 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |



