Parametric Equivalent
Similar

PMEG3010AESBYL | |
|---|---|
DigiKey Part Number | 1727-2401-2-ND - Tape & Reel (TR) 1727-2401-1-ND - Cut Tape (CT) 1727-2401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010AESBYL |
Description | DIODE SCHOTTKY 30V 1A DSN1006-2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3010AESBYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.5 ns | |
Current - Reverse Leakage @ Vr | 255 µA @ 20 V | |
Capacitance @ Vr, F | 86pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥48.80000 | ¥488 |
| 50 | ¥35.04000 | ¥1,752 |
| 100 | ¥30.55000 | ¥3,055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.06120 | ¥140,612 |
| 20,000 | ¥12.83560 | ¥256,712 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |











