Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0S1UL,315 | |
|---|---|
DigiKey Part Number | 1727-4189-2-ND - Tape & Reel (TR) 1727-4189-1-ND - Cut Tape (CT) 1727-4189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1UL,315 |
Description | TVS DIODE 5VWM 20VC DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0S1UL,315 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 152pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case SOD-882 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0S1UL-QYL | Nexperia USA Inc. | 0 | 1727-PESD5V0S1UL-QYLCT-ND | ¥38.00000 | Direct |
| AOZ8211DI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8211DI-05-ND | ¥0.00000 | Similar |
| AOZ8811DI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8811DI-05-ND | ¥20.82170 | Similar |
| CPDQR5V0U | Comchip Technology | 25,110 | 641-1295-1-ND | ¥110.00000 | Similar |
| CPDQR5V0USP-HF | Comchip Technology | 8,600 | 641-1761-1-ND | ¥66.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥22.80000 | ¥228 |
| 100 | ¥14.04000 | ¥1,404 |
| 500 | ¥10.25600 | ¥5,128 |
| 1,000 | ¥9.02600 | ¥9,026 |
| 2,000 | ¥7.98700 | ¥15,974 |
| 5,000 | ¥6.85780 | ¥34,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.15820 | ¥61,582 |
| 20,000 | ¥5.56905 | ¥111,381 |
| 30,000 | ¥5.26863 | ¥158,059 |
| 50,000 | ¥4.93090 | ¥246,545 |
| 70,000 | ¥4.73080 | ¥331,156 |
| 100,000 | ¥4.53629 | ¥453,629 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |




















