


PDZ22B,115 | |
|---|---|
DigiKey Part Number | 1727-2152-2-ND - Tape & Reel (TR) 1727-2152-1-ND - Cut Tape (CT) 1727-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ22B,115 |
Description | DIODE ZENER 22V 400MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 400 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z22VST1G | onsemi | 5,293 | MM3Z22VST1GOSCT-ND | ¥28.00000 | Direct |
| MMSZ22T1 | onsemi | 162,000 | MMSZ22T1-ND | ¥10.47400 | Similar |
| MMSZ22T1G | onsemi | 1,802 | MMSZ22T1GOSCT-ND | ¥28.00000 | Similar |
| UDZS22B R9G | Taiwan Semiconductor Corporation | 14,886 | 1801-UDZS22BR9GCT-ND | ¥37.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥17.00000 | ¥170 |
| 100 | ¥10.47000 | ¥1,047 |
| 500 | ¥7.59800 | ¥3,799 |
| 1,000 | ¥6.66600 | ¥6,666 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

