Similar

PDZ12B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ12B-QXTR-ND - Tape & Reel (TR) 1727-PDZ12B-QXCT-ND - Cut Tape (CT) 1727-PDZ12B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ12B-QX |
Description | DIODE ZENER 12V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9,734 | 1801-UDZS12BR9GCT-ND | ¥37.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.45167 | ¥16,355 |
| 6,000 | ¥4.85267 | ¥29,116 |
| 9,000 | ¥4.54656 | ¥40,919 |
| 15,000 | ¥4.20247 | ¥63,037 |
| 21,000 | ¥3.99833 | ¥83,965 |
| 30,000 | ¥3.79983 | ¥113,995 |
| Unit Price without JCT: | ¥5.45167 |
|---|---|
| Unit Price with JCT: | ¥5.99684 |


