
PDTC124XQC-QZ | |
|---|---|
DigiKey Part Number | 1727-PDTC124XQC-QZTR-ND - Tape & Reel (TR) 1727-PDTC124XQC-QZCT-ND - Cut Tape (CT) 1727-PDTC124XQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC124XQC-QZ |
Description | TRANS PREBIAS NPN 50V 0.1A 3DFN |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 230 MHz |
Part Status Discontinued at DigiKey | Power - Max 360 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistors Included R1 and R2 | Package / Case 3-XDFN Exposed Pad |
Resistor - Base (R1) 22 kOhms | Supplier Device Package DFN1412D-3 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC124XQCZ | Nexperia USA Inc. | 5,000 | 1727-PDTC124XQCZTR-ND | ¥7.47180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.90000 | ¥239 |
| 100 | ¥14.84000 | ¥1,484 |
| 500 | ¥10.87800 | ¥5,439 |
| 1,000 | ¥9.59100 | ¥9,591 |
| 2,000 | ¥8.50350 | ¥17,007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.32380 | ¥36,619 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

