Parametric Equivalent

PDTB143XTVL | |
|---|---|
DigiKey Part Number | PDTB143XTVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB143XTVL |
Description | TRANS PREBIAS PNP 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTB143XTVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 140 MHz |
Part Status Active | Power - Max 320 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTB143XTR | Nexperia USA Inc. | 473 | 1727-8165-1-ND | ¥53.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.98500 | ¥59,850 |
| 20,000 | ¥5.41690 | ¥108,338 |
| 30,000 | ¥5.12733 | ¥153,820 |
| 50,000 | ¥4.80174 | ¥240,087 |
| 70,000 | ¥4.78581 | ¥335,007 |
| Unit Price without JCT: | ¥5.98500 |
|---|---|
| Unit Price with JCT: | ¥6.58350 |


