Parametric Equivalent



PDTB123YUF | |
|---|---|
DigiKey Part Number | 1727-PDTB123YUFTR-ND - Tape & Reel (TR) 1727-PDTB123YUFCT-ND - Cut Tape (CT) 1727-PDTB123YUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB123YUF |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140 MHz |
Part Status Active | Power - Max 300 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTB123YUX | Nexperia USA Inc. | 0 | PDTB123YUX-ND | ¥10.11467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥31.60000 | ¥316 |
| 100 | ¥19.73000 | ¥1,973 |
| 500 | ¥14.53800 | ¥7,269 |
| 1,000 | ¥12.86100 | ¥12,861 |
| 2,000 | ¥11.44450 | ¥22,889 |
| 5,000 | ¥9.90840 | ¥49,542 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥8.95720 | ¥89,572 |
| 20,000 | ¥8.15645 | ¥163,129 |
| 30,000 | ¥7.74840 | ¥232,452 |
| 50,000 | ¥7.28970 | ¥364,485 |
| 70,000 | ¥7.01807 | ¥491,265 |
| 100,000 | ¥6.75403 | ¥675,403 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |


