
BZX79-B10,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B10,143CT-ND - Cut Tape (CT) 1727-BZX79-B10,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B10,143 |
Description | DIODE ZENER 10V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥20.80000 | ¥208 |
| 100 | ¥12.86000 | ¥1,286 |
| 500 | ¥9.37600 | ¥4,688 |
| 1,000 | ¥8.23900 | ¥8,239 |
| 2,000 | ¥7.28150 | ¥14,563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.25080 | ¥26,254 |
| 10,000 | ¥4.69990 | ¥46,999 |
| 15,000 | ¥4.41900 | ¥66,285 |
| 25,000 | ¥4.10284 | ¥102,571 |
| 35,000 | ¥3.91557 | ¥137,045 |
| 50,000 | ¥3.73336 | ¥186,668 |
| 125,000 | ¥3.33335 | ¥416,669 |
| 250,000 | ¥3.08611 | ¥771,528 |
| 500,000 | ¥2.87828 | ¥1,439,140 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

