
NZX30B,133 | |
|---|---|
DigiKey Part Number | 1727-4734-1-ND - Cut Tape (CT) 1727-4734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX30B,133 |
Description | DIODE ZENER 29.9V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 29.9 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX30C,133 | Rochester Electronics, LLC | 280,000 | 2156-NZX30C,133-1727-ND | ¥7.91351 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥18.60000 | ¥186 |
| 100 | ¥11.50000 | ¥1,150 |
| 500 | ¥8.35000 | ¥4,175 |
| 1,000 | ¥7.32900 | ¥7,329 |
| 2,000 | ¥6.46450 | ¥12,929 |
| 5,000 | ¥5.52640 | ¥27,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.94450 | ¥49,445 |
| 20,000 | ¥4.45450 | ¥89,090 |
| 30,000 | ¥4.20450 | ¥126,135 |
| 50,000 | ¥3.92344 | ¥196,172 |
| 70,000 | ¥3.75693 | ¥262,985 |
| 100,000 | ¥3.59503 | ¥359,503 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

