Zener Diode 12.65 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX13A,133

DigiKey Part Number
1727-4723-1-ND - Cut Tape (CT)
1727-4723-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX13A,133
Description
DIODE ZENER 12.65V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 12.65 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX13B,133Nexperia USA Inc.70,3561727-2235-1-ND¥30.00000Parametric Equivalent
In-Stock: 2,556
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.80000¥188
100¥11.58000¥1,158
500¥8.41800¥4,209
1,000¥7.39000¥7,390
2,000¥6.52050¥13,041
5,000¥5.57460¥27,873
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000¥4.90060¥49,006
20,000¥4.41420¥88,284
30,000¥4.16610¥124,983
50,000¥3.88714¥194,357
70,000¥3.72184¥260,529
100,000¥3.56117¥356,117
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000