
74HCT1G08GZYL | |
|---|---|
DigiKey Part Number | 1727-74HCT1G08GZYLTR-ND - Tape & Reel (TR) 1727-74HCT1G08GZYLCT-ND - Cut Tape (CT) 1727-74HCT1G08GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GZYL |
Description | 74HCT1G08GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 2mA, 2mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 27ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount, Wettable Flank |
Number of Inputs 2 | Supplier Device Package 5-XSON (1.1x0.85) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 4-XDFN Exposed Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT1G08GZ-Q100YL | Nexperia USA Inc. | 9,950 | 1727-74HCT1G08GZ-Q100YLCT-ND | ¥32.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥16.36000 | ¥409 |
| 100 | ¥13.88000 | ¥1,388 |
| 250 | ¥12.70400 | ¥3,176 |
| 500 | ¥11.99200 | ¥5,996 |
| 1,000 | ¥11.40500 | ¥11,405 |
| 2,500 | ¥10.88240 | ¥27,206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.10540 | ¥101,054 |
| 20,000 | ¥9.85250 | ¥197,050 |
| 30,000 | ¥9.72590 | ¥291,777 |
| 50,000 | ¥9.58562 | ¥479,281 |
| 70,000 | ¥9.50363 | ¥665,254 |
| 100,000 | ¥9.42473 | ¥942,473 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

